• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OutIn Travel Tumbler Vacuum-insulated mug Brown OT-TUM-01-TB

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OUTIN Travel Tumbler Terra Brown Travel Cups

  • Double-walled vacuum insulation (up to 6 h hot / 12 h cold)
  • 316L stainless steel interior for pure taste with no smell or metal after taste
  • Compact and light for traveling (travel, office, outdoor)
  • The design is corrosion-resistant and scratch-proof
  • Temperature retention under test conditions: 95.5°C → approx. 44°C in 6 hours (at 26°C environment)

Technical specifications

  • Temperature retention: Up to 6 hours hot / 12 hours cold
Product type

Vacuum-insulated mug

Factory colour

Brown

Material (internal)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802455 OutIn Travel Tumbler Vacuum-insulated mug Brown OT-TUM-01-TB

Description

OUTIN Travel Tumbler - insulated travel cup with double-walled vacuum technology for hot and cold drinks on the move. Keeps drinks hot for up to 6 hours or 12 hours cold and with 316L stainless steel interior for pure, genuine taste – Ideal for everyday life, office and travel.

This text is machine translated.

Scope of delivery

  • OUTIN travel tumbler

What kind of Thermo Jugs, Thermo Bottles are you looking for?