• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotpunkt JUGSTAR PRESSIO Thermos travel mug White 0.9 l ESB-01-00-0

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

JUGSTAR PRESSIO TUMBLER - stainless steel beaker, white

  • Straw straw opening for refreshing cold drinks

Technical specifications

Capacity

0.9 l

Product type

Thermos travel mug

Factory colour

White

Weight

460 g

Material (exterior)

Stainless steel

Material (internal)

Stainless steel

Width

100 mm

Height

246 mm

Depth

100 mm

(Ø)

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814628 Rotpunkt JUGSTAR PRESSIO Thermos travel mug White 0.9 l ESB-01-00-0

Description

The Rotpunkt JUGSTAR PRESSIO** is the perfect all-round thermos cup for everyday life, leisure and work. With a generous capacity of 900 ml, compact dimensions (100 x 246 mm) and a weight of 460 g, it combines modern design with sophisticated functionality.

This text is machine translated.

Features

  • Whether in the office, while camping or in the car – the foldable grip and the optimum fit for the common car-cup holder make the JUGSTAR PRESSIO a reliable companion. The large volume ensures extra long enjoyment without constant refilling.

What kind of Thermo Jugs, Thermo Bottles are you looking for?