• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265901 N grain transport. Uagpps, "Castles Eurotrein", SK, Green, EP.V-VI

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

N grain transport. Uagpps, "Castles Eurotrein", SK, Green, EP.V-VI

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Manufacturer part #

L265901

Type

Bulk freight wagon

Size

N

Power supply system

DC

LoB/LoC

96 mm

Age category

15 years and over

Era

V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779385 Liliput L265901 N grain transport. Uagpps, "Castles Eurotrein", SK, Green, EP.V-VI

Description

Features

  • Self-unloading wagons for bulk materials
  • 4-axis.
  • Type Uagpps
  • "Castles EUROTREIN"
  • Discontinued by Loko Trans in Slovakia
  • Op 933 5 047-2
  • Operating condition 2006
  • This text is machine translated.

Scope of delivery

  • Model