• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265965 N 4-axis Tank wagon unit type DR EP.IV

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N 4-axis Tank wagon unit type DR EP.IV

  • With 480-hl tank
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

L265965

Type

Tank wagons

Size

N

Power supply system

DC

LoB/LoC

78 mm

Age category

15 years and over

Train company

DRG

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779388 Liliput L265965 N 4-axis Tank wagon unit type DR EP.IV

Description


4-axle tank wagon
From 1941, around 1400 lightweight bogie tank cars of the Deutz type were built and stopped by the DRG. In World War II, however, huge quantities of fuel were to be transported from Germany to the many front sections. For this reason, tests on a new unit bogie wagon were built and delivered by various manufacturers from 1942 onwards.

As a result, from 1943 to 1947, approximately 1300 cars of this unit type with 480 hl and 630 hl tank capacity were produced in series, which are similar in many respects to the Deutz type. The last cars were delivered directly to the Deutsche Shell. After the end of the war, both models were in use throughout Europe and went into era V. Abroad they are still partly driving today, in Germany they are still to be found, for example, as a company car or water wagon.

This text is machine translated.

Features

  • 4-axle tank wagon
  • Model Uahw ZZZw of DR
  • Unit type
  • Op 725 1027-8
  • Operating condition 1969

Scope of delivery

  • Model

More interesting products

(*All information is plus legal VAT)