• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lindström TL 00D-SA Precision tweezers 00D Pointed 120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Precision tweezers

Tip shape

Pointed

Material

Stainless steel

Length

120 mm

Weight

20 g

Jaw tip width

0.5 mm

Material properties

non-magnetic

Type

00D

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887244 Lindström TL 00D-SA Precision tweezers 00D Pointed 120 mm

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)