• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lindström TL 7ACF Tweezers replacement tip 7CF 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tweezers replacement tip

Material

Plastic (carbon reinforced)

Tip length

40 mm

Length

40 mm

Type

7CF

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887260 Lindström TL 7ACF Tweezers replacement tip 7CF 40 mm

Description

Features

  • Set with 2 replacement tips made of carbon fiber and 3 screws for type 7CF
  • Tip shape: Curved, very fine
  • Tip material: Reinforced plastic with carbon fiber
  • This text is machine translated.

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)