• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 35699 35699 Jack Audio/phono Adapter cable [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy Premium Audio adapter cable - 3.5 mm jack plug on 2.5 mm jack socket, 20 cm

  • Premium audio adapter cable - ideal for adapting from 3.5 mm jack plug to 2.5 mm jack socket

Technical specifications

Product type

Audio/phono Adapter cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 2.5 mm

Cable length

20 cm

Factory colour

Black

Shielding

Full shielding

Connector version

straight

AWG 28

Cable use

Audio/phono

Version

Adapter cable

Audio channels

Stereo

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1846704 LINDY 35699 35699 Jack Audio/phono Adapter cable [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

User & Safety Instructions

User & Safety Instructions 1846704 LINDY 35699 35699 Jack Audio/phono Adapter cable [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

Description

1x 3.5mm jack plug on 1x 2.5mm jack socket
PVC cable with shielded wires for right and left stereo channel
Cable cross-section: 2x AWG28 / 2x 0.080 mm²
Color: Black
Length: 20 cm

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)