
1/5
TV/monitor Adapter
HDMI
1 x
HDMI®
1 x
DisplayPort
Micro USB
0.157 m
Black
7680 x 4320 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
DisplayPort 1.2
HDMI 2.1
Round
7680 x 4320 Pixel
120 Hz
Yes
30 g
yes
User & Safety Instructions 3013221 LINDY 38329 HDMI Adapter [1x HDMI® - 1x DisplayPort, Micro USB] Black 0.157 m
Warranty Terms 3013221 LINDY 38329 HDMI Adapter [1x HDMI® - 1x DisplayPort, Micro USB] Black 0.157 m