• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 45407 RJ45 Patch cable CAT 6 U/UTP 10.00 m Grey incl. detent 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lindy Cat 6 UTP Premium patch cable, halogen-free, gray, 10m

  • GHMT certified
  • LSOH cable
  • 10/100/1000 Base-TX-support
  • Category 6, Class E, 24 AWG, 4 pairs
  • Gigabit-compatible
  • Plug: RJ45, with jack protection, gold-plated contacts (1,3μm (50 µ"))
  • Assigned to the color code TIA/EIA-568-B

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Grey

Cable features

incl. detent

Cable use

Networks

Version

Cable

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835940 LINDY 45407 RJ45 Patch cable CAT 6 U/UTP 10.00 m Grey incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1835940 LINDY 45407 RJ45 Patch cable CAT 6 U/UTP 10.00 m Grey incl. detent 1 pc(s)

Warranty Terms

Warranty Terms 1835940 LINDY 45407 RJ45 Patch cable CAT 6 U/UTP 10.00 m Grey incl. detent 1 pc(s)

Description

Pre-fabricated UTP patch cable, halogen-free with measurement protocol (100% test), Category 6, Class E, 24 AWG, 4 pairs and Gigabit-compatible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)