• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 45476 RJ45 Patch cable CAT 6 U/UTP 7.50 m Blue gold plated connectors 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
7.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.50 m

Factory colour

Blue

Cable features

gold plated connectors

24

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2535270 LINDY 45476 RJ45 Patch cable CAT 6 U/UTP 7.50 m Blue gold plated connectors 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2535270 LINDY 45476 RJ45 Patch cable CAT 6 U/UTP 7.50 m Blue gold plated connectors 1 pc(s)

Warranty Terms

Warranty Terms 2535270 LINDY 45476 RJ45 Patch cable CAT 6 U/UTP 7.50 m Blue gold plated connectors 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.