• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 45624 RJ45 Patch cable CAT 6 S/FTP 3.00 m Red incl. detent 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy cat.6 SSTP/S/FTP PIMF Premium patch cable, halogen-free, red, 3.0m

  • GHMT certified
  • LSOH cable
  • PIMF cable (Pairs in metal foil)
  • 10/100/1000Base-T support
  • Category 6, Class E, 26 AWG, 4 pairs
  • Gigabit-compatible
  • Plug: RJ45 shielded, with jack protection, gold-plated contacts (1,3μm (50 µ"))
  • Assigned to the color code TIA/EIA-568-B

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Red

Connector version

straight

Cable features

incl. detent

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835800 LINDY 45624 RJ45 Patch cable CAT 6 S/FTP 3.00 m Red incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1835800 LINDY 45624 RJ45 Patch cable CAT 6 S/FTP 3.00 m Red incl. detent 1 pc(s)

Warranty Terms

Warranty Terms 1835800 LINDY 45624 RJ45 Patch cable CAT 6 S/FTP 3.00 m Red incl. detent 1 pc(s)

Description

SSTP-S/FTP Patch cable, halogen-free with measurement protocol, 2 x RJ45 shielded plug with gold-plated contacts, 10/100/1000Base-T-support.
Pre-fabricated SSTP/S/FTP Patch cable, halogen-free includes measurement protocol (100% test)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.