• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 46372 Fibreglass FO Cable 3.00 m Multicolour [2x LC - 2x LC] 50/125 µ Multimode OM3

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy Patch Cable LCD multi-mode (M)-LC multimode (M)

  • LC to LC
  • Duplex-Cable
  • Factory colour: Multicolour

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

LC

No. of B connections

2 x

Type B

LC

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

3.00 m

Factory colour

Multicolour

Content

1 pc(s)

Cable features

Duplex

FO

Cable use

FO

Version

Cable

Optical fiber

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916964 LINDY 46372 Fibreglass FO Cable 3.00 m Multicolour [2x LC - 2x LC] 50/125 µ Multimode OM3

Warranty Terms

Warranty Terms 1916964 LINDY 46372 Fibreglass FO Cable 3.00 m Multicolour [2x LC - 2x LC] 50/125 µ Multimode OM3

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.