• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 46402 Fibreglass FO Cable 50.00 m Blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy FIBER OPTIC duplex cable LC/LC OM3 50m

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Blue

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

50.00 m

Factory colour

Blue

Content

1 pc(s)

Cable features

Duplex

FO

Cable use

FO

Version

Cable

Optical fiber

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835869 LINDY 46402 Fibreglass FO Cable 50.00 m Blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3

User & Safety Instructions

User & Safety Instructions 1835869 LINDY 46402 Fibreglass FO Cable 50.00 m Blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3

Warranty Terms

Warranty Terms 1835869 LINDY 46402 Fibreglass FO Cable 50.00 m Blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)