• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47270 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 20.00 m Grey Shielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6a (CAT 7 cable)
Shielding
S/FTP
Connection type
RJ45
Cable length
20.00 m
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector contact coating: Gold
  • Frequency 600 MHz
Product type

Patch cable

CAT 6a (CAT 7 cable)

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Grey

Cable features

Shielded

26

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535046 LINDY 47270 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 20.00 m Grey Shielded 1 pc(s)

Warranty Terms

Warranty Terms 2535046 LINDY 47270 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 20.00 m Grey Shielded 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)