• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47291 RJ45 Patch cable CAT 6 S/FTP 0.50 m Red Halogen-free 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Red

Cable features

Halogen-free

26

Cable use

Networks

Version

Cable

Cable design

Strand

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916888 LINDY 47291 RJ45 Patch cable CAT 6 S/FTP 0.50 m Red Halogen-free 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1916888 LINDY 47291 RJ45 Patch cable CAT 6 S/FTP 0.50 m Red Halogen-free 1 pc(s)

Warranty Terms

Warranty Terms 1916888 LINDY 47291 RJ45 Patch cable CAT 6 S/FTP 0.50 m Red Halogen-free 1 pc(s)

Description

Lindy 47291. Cable length: 0.5 m, standard cable: Cat 7, cable shielding: S/FTP (S-STP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Coating Connection Connections: Gold, Cable Color: red

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)