• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47310 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 3.00 m Black incl. detent 1 pc(s)

Product type
Patch cable
Specification
CAT 6a (CAT 7 cable)
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 3m, RJ45 patch cable S/FTP, CAT 7 Rohkabel LSOH, black

  • Plug: Cat 6A (RJ45) shielded, snagless (jack protection), gold-plated contacts (8 µm)
  • Cable: Cat 7 Rohkabel, 26 AWG, 4 pairs (PIMF: pairs in metal foil), 600 Mhz, LSOH (halogen-free)
  • 10/100/1000 Base-TX-support
  • Gigabit compatible with 10GBase-T
  • Corresponds to ANSI/TIA-568-C.2
  • Assigned to the color code: TIA/EIA-568-B
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 6a (CAT 7 cable)

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable features

incl. detent

Cable use

Networks

Version

Cable

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1846883 LINDY 47310 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 3.00 m Black incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1846883 LINDY 47310 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 3.00 m Black incl. detent 1 pc(s)

Warranty Terms

Warranty Terms 1846883 LINDY 47310 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 3.00 m Black incl. detent 1 pc(s)

Description

Hints

This Cable Cat 7-Rohkabel (600 Mhz) and Cat 6A plug.
For legal reasons, the cable imprint therefore "Cat 6A S/FTP patch cords mit 600 MHz raw cable".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)