• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47344 RJ45 Patch cable CAT 6 S/FTP 2.00 m Grey Shielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy Basic cat.6 S/FTP cable, light gray, 2 m

  • PIMF cable (Pairs in metal foil)
  • 10/100/1000 Base-TX-support
  • Category 6, 28 AWG, 4 pairs
  • Gigabit-compatible
  • Plug: RJ45 shielded, snagless (jack protection), gold-plated contacts
  • Corresponds to ANSI/TIA-568-C.2
  • Assigned to the color code: TIA/EIA-568-B

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Cable features

Shielded

28

Cable use

Networks

Version

Cable

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835735 LINDY 47344 RJ45 Patch cable CAT 6 S/FTP 2.00 m Grey Shielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1835735 LINDY 47344 RJ45 Patch cable CAT 6 S/FTP 2.00 m Grey Shielded 1 pc(s)

Warranty Terms

Warranty Terms 1835735 LINDY 47344 RJ45 Patch cable CAT 6 S/FTP 2.00 m Grey Shielded 1 pc(s)

Description

Ready for S/FTP Patch cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.