• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47416 RJ45 Patch cable CAT 6A S/FTP 5.00 m Black gold plated connectors, TPE coating, Shielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Connector contact coating: Gold
  • Cabling technology: 10/100/1000Base-T(X)
  • Jacket material: Thermoplastic elastomer (TPE)
  • Cable class: EA
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Cable features

gold plated connectors

TPE coating

Shielded

27

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535053 LINDY 47416 RJ45 Patch cable CAT 6A S/FTP 5.00 m Black gold plated connectors, TPE coating, Shielded 1 pc(s)

Warranty Terms

Warranty Terms 2535053 LINDY 47416 RJ45 Patch cable CAT 6A S/FTP 5.00 m Black gold plated connectors, TPE coating, Shielded 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)