• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47524 RJ45 Patch cable CAT 6 U/UTP 5.00 m Black incl. detent 1 pc(s)

1/9
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy cat.6 flat patch cable unshielded, black, 5 m

  • RJ45 plug with kink protection and strain relief
  • Ribbon Cables
  • 10/100/1000 Base-T support
  • Wiring: 1:1

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Cable features

incl. detent

Cable use

Networks

Version

Cable

Cable design

Flat

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835941 LINDY 47524 RJ45 Patch cable CAT 6 U/UTP 5.00 m Black incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1835941 LINDY 47524 RJ45 Patch cable CAT 6 U/UTP 5.00 m Black incl. detent 1 pc(s)

Warranty Terms

Warranty Terms 1835941 LINDY 47524 RJ45 Patch cable CAT 6 U/UTP 5.00 m Black incl. detent 1 pc(s)

Description

Flat patch cables are extremely flexible and thin cables for special purposes. Due to the extremely thin design these cable under carpets, laminate floors/parquet or intermediate socket strip and wall to be installed. Even the doors and windows are also in a cables still fully functional.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.