• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47591 RJ45 Patch cable CAT 6A U/FTP 0.50 m Grey 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 47591 0.5m Cat. 6A U/FTP ultra slim network cable, GRAY

  • RJ45-plug, 500MHz, copper, 30AWG

Technical specifications

Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Grey

Connector version

straight

30

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163389 LINDY 47591 RJ45 Patch cable CAT 6A U/FTP 0.50 m Grey 1 pc(s)

Warranty Terms

Warranty Terms 3163389 LINDY 47591 RJ45 Patch cable CAT 6A U/FTP 0.50 m Grey 1 pc(s)

Description

Cat. 6A cable for operating frequencies up to 500MHz in the shielded version with single pair shielding (U/FTP) designed as a foil shield. Designed as ultra-slim cable for use in environments with limited or limited installation space. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag.

The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.

The very flexible and thin cable construction enables the installation of the cable in cramped or restricted areas such as server rooms or network hubs.

Available in lengths: 0.3m, 1m, 1.5m, 2m, 3M, 5 m

This text is machine translated.

Scope of delivery

  • LINDY 47591 0.5m Cat. 6A U/FTP ultra slim network cable, GRAY
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)