• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48015 RJ45 Patch cable CAT 6 U/UTP 0.30 m Blue Unshielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
0.30 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.30 m

Factory colour

Blue

Cable features

Unshielded

24

Cable use

Networks

Version

Cable

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1917043 LINDY 48015 RJ45 Patch cable CAT 6 U/UTP 0.30 m Blue Unshielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1917043 LINDY 48015 RJ45 Patch cable CAT 6 U/UTP 0.30 m Blue Unshielded 1 pc(s)

Warranty Terms

Warranty Terms 1917043 LINDY 48015 RJ45 Patch cable CAT 6 U/UTP 0.30 m Blue Unshielded 1 pc(s)

Description

Lindy cat. 6 U/UTP 0.3 m. Cable length 0.3 m, standard cable: Cat 6, cable shielding: U/UTP (UTP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, cable color: blue

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)