• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48083 RJ45 Patch cable CAT 6 U/UTP 15.00 m Black incl. detent 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy Patch cord RJ-45 (M) to RJ-45 (M) - 15 m

  • RJ45 plug, snagless (jack protection) with kink protection
  • Category 6
  • 1000Base-T support
  • Wiring: 1:1
  • Corresponds to ANSI/TIA-568-C.2
  • Assigned to the color code: TIA/EIA-568-B

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Black

Cable features

incl. detent

Cable use

Networks

Version

Cable

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835949 LINDY 48083 RJ45 Patch cable CAT 6 U/UTP 15.00 m Black incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1835949 LINDY 48083 RJ45 Patch cable CAT 6 U/UTP 15.00 m Black incl. detent 1 pc(s)

Warranty Terms

Warranty Terms 1835949 LINDY 48083 RJ45 Patch cable CAT 6 U/UTP 15.00 m Black incl. detent 1 pc(s)

Description

Ready for U/UTP patch cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)