• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48201 RJ45 Patch cable CAT 6 U/UTP 0.50 m White incl. detent 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

White

Cable features

incl. detent

26

Cable use

Networks

Version

Cable

CCA

LAN transfer rate

1000 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835923 LINDY 48201 RJ45 Patch cable CAT 6 U/UTP 0.50 m White incl. detent 1 pc(s)

Warranty Terms

Warranty Terms 1835923 LINDY 48201 RJ45 Patch cable CAT 6 U/UTP 0.50 m White incl. detent 1 pc(s)

Description

Ready for U/UTP Patch cord RJ45 plug, snagless (jack protection) with anti-kink protection category 61000 Base-T support wiring: 1:1 corresponds to ANSI/TIA-568-C.2 to color code: TIA/EIA-568-BFarbe: white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.