• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48366 RJ45 Patch cable CAT 5e U/UTP 7.50 m Grey Unshielded 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
U/UTP
Connection type
RJ45
Cable length
7.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 7.5m Cat 5e U/UTP patch cable gray

  • RJ45 plug (snagless) with kink protection and strain relief
  • Category 5e
  • Assigned to the color code EIA/TIA 568B
  • 1000Base-T support
  • Wiring: 1:1
  • Colour: grey

Our service for you

Technical specifications

Product type

Patch cable

CAT 5e

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.50 m

Factory colour

Grey

Connector version

straight

Cable features

Unshielded

Cable use

Networks

Version

Cable

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1837436 LINDY 48366 RJ45 Patch cable CAT 5e U/UTP 7.50 m Grey Unshielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1837436 LINDY 48366 RJ45 Patch cable CAT 5e U/UTP 7.50 m Grey Unshielded 1 pc(s)

Warranty Terms

Warranty Terms 1837436 LINDY 48366 RJ45 Patch cable CAT 5e U/UTP 7.50 m Grey Unshielded 1 pc(s)

Description

Ready for U/UTP patch cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)