• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 3.00 m Black 40932 DisplayPort cable

1/5
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LINDY 40932 Video cable adapter 3 m Display port HDMI black

  • Connects a device with DisplayPort output to an 8K HDMI display or projector
  • Supports output resolutions of up to 8K 780x4320@60Hz or 4096 x 2160@120Hz
  • High dynamic range for deep black, bright white and a broad color spectrum
  • Active chipset for increased compatibility with numerous graphics cards

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

3.00 m

Factory colour

Black

Cable use

TV/monitor

Cable design

Round

Tin plated copper

32

Frame rate

60 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013200 LINDY DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 3.00 m Black 40932 DisplayPort cable

Warranty Terms

Warranty Terms 3013200 LINDY DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 3.00 m Black 40932 DisplayPort cable

Description

The active LINDY DisplayPort to HDMI adapter cable allows an 8K@60Hz HDMI display or projector to be connected to a device with DisplayPort output. This active cable converts single and dual mode DisplayPort output signals to increase compatibility with most graphics cards.

The cable supports resolutions of up to 780x4320@60Hz or 4096 x 2160@120Hz as well as High Dynamic Range (HDR), so that the 8K content is played with crystal-clear quality, improved contrast and natural colors - perfect for striking displays in the trade, an innovative working environment or an intensive video experience in sports bars or in the home cinema. Uncompressed multi-channel audio enables the background work with impressive 3D-Surround-Sound.

It also supports the AMD Eyefinity technology and thus offers a cost-effective possibility of generating a non-standardized aspect ratio or of creating an Ultra HD video wall comprising of 3 or more monitors. This technology also allows the simultaneous operation of several applications on different screens and thus increases the productivity. The DP- on HDMI-cable is available in lengths up to 3M.

Please note that audio output via HDMI is only supported when the graphics card of the laptop or PCs support audio output via DisplayPort. In such cases, a separate audio connection must be set up.

Please note that some of the new Nvidia drivers do not work correctly with 8K@60Hz 4:4:4 when converting from DP/miniDP to HDMI. Only 8K@60Hz 4:2:2 resolution can be achieved.

This text is machine translated.

Features

  • Cable length: 3.00 m
  • Connection 1: DisplayPort
  • Connection 2: HDMI
  • cable diameter 5.5 mm
  • Plug 1 dimensions (W x D x H) 50 x 20 x 8 mm
  • Plug 2 dimensions (W x D x H) 50 x 20 x 8 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)