• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug 1.00 m Black 36771 8K UHD HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 36771 HDMI-cable 1 m HDMI type A (standard) black

  • HDMI 2.1 entry-level cable for home and small office applications
  • Supports UHD resolutions up to 7680x4320@60Hz 4:4:4 10bit
  • Robust PVC housing, nickel connector, gold-plated contact triple shielded cable, corrosion-resistant copper-coated steel 30AWG conductor
  • Supports 3D, 8K, 48Gbps, HEC, ARC, EARC CEC, Dolby True HD, DTS-HD Master Audio, Dolby Atmos, DTS:X;

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

8K UHD

Cable use

TV/monitor

Cable design

Round

30

Frame rate

120 Hz

Weight

0.075

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013154 LINDY HDMI Cable HDMI-A plug 1.00 m Black 36771 8K UHD HDMI cable

Warranty Terms

Warranty Terms 3013154 LINDY HDMI Cable HDMI-A plug 1.00 m Black 36771 8K UHD HDMI cable

Description

The black line 8K60Hz HDMI cable is out of the line cable connection concept developed by LINDY, fully equipped, high-resolution entry-level connection solutions, which are perfectly suitable for the home and small office use.

Black Line 8k60Hz or 4K120Hz cables have a triple shielded construction with 30AWG copper-coated steel wires for first-class performance and corrosion resistance. Nickel connectors and gold-plated contacts ensure signal integrity and reliability. 

UHD resolutions of up to 7680x4320@60Hz and 3840x2160@120Hz are supported. 8K Black Line HDMI cables can also transmit 32-channel audio and Dolby® Atmos and DTS: X.

The 8K Black Line HDMI-cable supports a bandwidth capacity of 48 Gbit/s with cable lengths of up to 5 m.

This text is machine translated.

Features

  • Cable length: 1.00 m
  • Connection 1: HDMI type A (standard)
  • Connector 1 Gender: Male
  • Connection 2: HDMI type A (standard)
  • Connector 2 Gender: Male
  • Coating plug contacts: Gold
  • HDMI version 2.1
  • Maximum resolution 7680 x 4320 pixel
  • Data transfer rate 48 Gbps
  • Product color: Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)