• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug 15.00 m Black 38511 8K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connections
HDMI-A plug
Cable version
HDMI Ultra High Speed
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LINDY 38511 HDMI-cable 15 m HDMI type A (standard) black

  • Combines copper and fiber optic cables for a hybrid HDMI long distance connection solution
  • Supports resolutions of up to 4K@120Hz, 8K@60Hz
  • HDR formats including Dolby Vision and HDR10+
  • Flexible and robust cable structure for all types of installations

Technical specifications

  • Connector A: HDMI type A (plug)
  • Connector B: HDMI type A (plug)
  • Housing material: PVC
  • Connector coating: Gold-plated
  • Pin construction: Gold-plated
  • Pin coating: Gold-plated
  • Dimensions (approx.) WxDxH HDMI connector 20.2x50.5x11mm (0.8x1.99x0.43in)
  • HDMI 2.1 standard
  • Colour, black
  • Type: Round
  • Outer sheath diameter: 4.4mm (0.17in)
  • Jacket material PVC
  • Conductor material: Glass fiber and copper
  • Wire dimensions 23AWG
  • Bandwidth supported: 48Gbps
  • Maximum resolution: 780x4320@60Hz 4:2:0 10bit, 3840x2160@120Hz 4:4:4 10bit
  • Nominal attenuation: ≤10dB/km@850nm, ≤8dB/km@1300nm
  • Minimum bend radius 50mm (1.97in)
  • OPERATING TEMPERATURE -10°C - 60°C (14°F - 140°F)
  • STORAGE TEMPERATURE: -20°C - 70°C (-4°F - 158°F)
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connections

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

15.00 m

Factory colour

Black

Cable features

8K UHD

Cable use

TV/monitor

Cable design

Round

23

Frame rate

120 Hz

Weight

0.486

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013194 LINDY HDMI Cable HDMI-A plug 15.00 m Black 38511 8K UHD HDMI cable

Warranty Terms

Warranty Terms 3013194 LINDY HDMI Cable HDMI-A plug 15.00 m Black 38511 8K UHD HDMI cable

Description


The hybrid optical fiber cables from LINDY are a professional solution for extending HDMI signals over longer distances. Combining the flexibility and high EMI and RFI resistance of fiber optic cables with standard copper cables, these hybrid cables are Ideal for use in demanding AV setups, commercial displays or high-performance installations in residential buildings.

The internal technology offers uncompressed amplification of the HDMI signal and thus enables the extension of HDMI 8K content over large distances, WAS with passive cables is simply not possible.

With a bandwidth of 48 Gbps , these cables support HDMI 2.1 resolutions of up to 3840x2160@120Hz and 7680x4320 / 10240x4320@60Hz. Content can be viewed with incredible detail and clarity at higher frame rates to make it easy to view movies, graphics, or images.

In addition to static HDR , HDMI hybrid cables also support dynamic HDR formats such as Dolby Vision and HDR10+. This means that every moment of the content, whether scene by scene or even picture by picture, is provided with a much larger color gamut based on the BT.2020 color space, a higher peak brightness and deep black tones for optimum contrast as well as a larger color depth. This is essential for the transmission of VOD content, including TV shows and movies, as well as VR and video games, Ideal for eSports, retail setups and high-quality home cinema installations.

The earc-support simplifies the connectivity with compatible sound systems, amplifiers and sound bars by forwarding loss-free audio signals from the source via the cable to the connected output. Earc also supports high bit rate audio signals with a sampling rate of up to 192 kHz and up to 32 channels. This allows the use of object-based audio formats such as Dolby Atmos and DTS:X, which let the viewer immerse in realistic sound to improve and complete the video content. It is ideal for multi-dimensional living environments, cinema installations or inspiring events.

Whether in private gaming setups or in premium eSports events, these AOC-cable offers extensive features for improving the gaming experience, while also suitable for fast-paced sports and entertainment content. VRR (Variable Refresh Rate) reduces and eliminates lag, jolts, and frame tearing for a smooth gaming experience, either for quick reactions in an action game or for a last-minute victory in sports games. ALLM (Auto Low Latency mode) supports this in addition, in which it enables the ideal latency settings for a smooth transition of contents. QFT (Quick Frame Transport) also helps ensure low latency by transporting frames at a higher rate, and WAS can prove essential in real time VR gameplay. These functions also benefit various other industries, such as sports bar sales, medical facilities, event displays or news broadcasts.

This text is machine translated.

Features

  • Cable length: 15.00 m
  • Connection 1: HDMI type A (standard)
  • Connector 1 Gender: Male
  • Connection 2: HDMI type A (standard)
  • Connector 2 Gender: Male
  • Coating plug contacts: Gold
  • HDMI version 2.1
  • Data transfer rate 48 Gbps
  • Product color: Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)