• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Thunderbolt Cable USB-C® plug, USB-C® plug 15.00 m Black 38503 AOC (Active Optical Cable) USB-C® screen cable

Product type
USB-C® screen cable
Connection type
Thunderbolt
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • cable diameter 4.5 mm
  • Data transfer rate 21.6 Gbps
  • Jacket material: Polyvinyl chloride (PVC)
Product type

USB-C® screen cable

Connection type

Thunderbolt

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

15.00 m

Factory colour

Black

Cable features

AOC (Active Optical Cable)

Cable use

TV/monitor

Tin plated copper

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534737 LINDY Thunderbolt Cable USB-C® plug, USB-C® plug 15.00 m Black 38503 AOC (Active Optical Cable) USB-C® screen cable

Warranty Terms

Warranty Terms 2534737 LINDY Thunderbolt Cable USB-C® plug, USB-C® plug 15.00 m Black 38503 AOC (Active Optical Cable) USB-C® screen cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 300.26€ 299.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)