• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB 2.0 Adapter [1x USB - 1x USB] LINDY USB 2.0 Adapter Typ C/Micro-B

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy USB 2.0 Adapter Type C/Micro-B

  • USB Type C connector / Type Micro-B coupling

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB

No. of B connections

1 x

Type B

USB

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Connections

USB-C® plug

USB Micro-B plug

Connection type

USB-C® to USB Micro-B

Cable specs

USB 2.0

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835399 LINDY USB 2.0 Adapter [1x USB - 1x USB] LINDY USB 2.0 Adapter Typ C/Micro-B

User & Safety Instructions

User & Safety Instructions 1835399 LINDY USB 2.0 Adapter [1x USB - 1x USB] LINDY USB 2.0 Adapter Typ C/Micro-B

Warranty Terms

Warranty Terms 1835399 LINDY USB 2.0 Adapter [1x USB - 1x USB] LINDY USB 2.0 Adapter Typ C/Micro-B

Description

USB 2.0 compatible with direction suan dependent USB type C-plug of the new USB Type C connector can be connected, independent of direction without looking.    AdapterUSB Type C connector to type B micro connector: Nickel, gold-plated contacts, LINDY design suitable for data transfer rates up to 480 Mbit/s
USB 2.0: High/Full/Low Speed USB, double shielded

This text is machine translated.