• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB 2.0 Adapter LINDY 5m USB 3.0 Typ A/A Kabel Cromo 5.00 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy 5m USB 3.0 type A cable, the Cromo Line

  • USB type A connector to a plug

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

Type A

USB

Type B

USB

Cable length

5.00 m

Factory colour

Grey

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Copper

Transfer rate (max.)

5 GBit/s

Connections

USB-A plug

USB-A socket

USB Micro-B plug

USB Micro-B socket

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1837428 LINDY USB 2.0 Adapter LINDY 5m USB 3.0 Typ A/A Kabel Cromo 5.00 m

Warranty Terms

Warranty Terms 1837428 LINDY USB 2.0 Adapter LINDY 5m USB 3.0 Typ A/A Kabel Cromo 5.00 m

Description

High-performance, functional and design-oriented USB 3.0 type A plug to plug cable supports data rates of up to 5 Gbit/sRobustes ABS housing with 24K gold plated contacts and plug 3-way shielded cable with corrosion-resistant, tin-plated copper conductor super speed, USB 3.0, 5 Gbps; Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Cromo Line USB 3.0 type A plug to plug cable from the cable line concept are high-performance, functional and design-oriented connection solutions, combined with the highest quality materials of construction and a distinctive plug-in architecture. The Cromo Line USB 3.0 cables have a 3-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured, 24K gold-plated contacts and plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 5 Gbps (Super Speed) enable a quick and smooth transfer large data volume. Available in lengths of 0.5m, 1m, 2m, 3m and 5m

This text is machine translated.