• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB 2.0 Adapter 2 Port USB 3.0 PC Back Plate 40.00 cm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy USB 3.0 slot plate adapter, 2 x USB 3.0 type A connector

  • External USB 3.0 interface via slot plate adapter with 2 x USB 3.0 type A connector on the slot bracket on 1 x 20-pin IDC Card plugs for the mainboard

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

Type A

USB

Type B

USB

Cable length

40.00 cm

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835203 LINDY USB 2.0 Adapter 2 Port USB 3.0 PC Back Plate 40.00 cm

Warranty Terms

Warranty Terms 1835203 LINDY USB 2.0 Adapter 2 Port USB 3.0 PC Back Plate 40.00 cm

Description

Also connects to the USB 3.0 output on the motherboard.  Connections: 2x USB 3.0 type A coupling with slot bracket on 1 x 20-pin IDC card connector cable length: approx. 50 cm

This text is machine translated.