• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB Cable Mini DisplayPort plug, Mini DisplayPort plug 40.00 m Black 38483 8K UHD DisplayPort cable

Product type
DisplayPort cable
Connection type
USB
Version
Cable
Connection type
Mini DisplayPort to Mini DisplayPort
Connections
Mini DisplayPort plug
Mini DisplayPort plug
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • cable diameter 4.8 mm
  • Data transfer rate 32.4 Gbps
  • Plug contact coating: Gold
  • Jacket material: Polyvinyl chloride (PVC)
  • DisplayPorts version: 1.4
Product type

DisplayPort cable

Connection type

USB

Version

Cable

Connection type

Mini DisplayPort to Mini DisplayPort

Connections

Mini DisplayPort plug

Mini DisplayPort plug

Video resolution

7680 x 4320 Pixel

Max. frequency

120 Hz

Cable length

40.00 m

Factory colour

Black

Cable features

8K UHD

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535003 LINDY USB Cable Mini DisplayPort plug, Mini DisplayPort plug 40.00 m Black 38483 8K UHD DisplayPort cable

Warranty Terms

Warranty Terms 2535003 LINDY USB Cable Mini DisplayPort plug, Mini DisplayPort plug 40.00 m Black 38483 8K UHD DisplayPort cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 480.27€ 479.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)