• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 2.0 USB-A plug, USB-B plug 2.00 m Black 36673

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 2m USB 2.0 type A to B cable, Anthra Line

  • Professional USB 2.0 type A connector on B plug cable for high-performance commercial AV and IT applications
  • Supports data rates of up to 480 Mbit/s
  • Robust PVC housing with gold-plated contacts and nickel-plated plug
  • 2-way shielded cable with corrosion-resistant, tin-plated copper conductor
  • USB 2.0, 480 Mbit/s

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

2.00 m

26/28

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

PC

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361104 LINDY USB cable USB 2.0 USB-A plug, USB-B plug 2.00 m Black 36673

Warranty Terms

Warranty Terms 2361104 LINDY USB cable USB 2.0 USB-A plug, USB-B plug 2.00 m Black 36673

Description

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line USB 2.0 type A connector on B plug from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized.

The Anthra Line USB 2.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, gold-plated contacts and nickel-plated plug-in sleeves.

Datenubertragungsgeschwindgkeiten of up to 480 Mbit/s enables a quick and smooth transfer large data volume.

This text is machine translated.

Features

  • Connector A: USB 2.0 plug type A
  • Connector B: USB 2.0 connector type B
  • Housing material: PVC
  • Coating of connector: Nickel
  • Pin Design: copper
  • Coating of the Pins: Gold.
  • Standard: USB 2.0
  • Colour: Black
  • Type: round
  • Sheath diameter: 4.4mm (0.17 in)
  • Sheath material: PVC
  • Conductor material: tin-plated copper
  • Conductor dimensions: 26/28 AWG
  • Shielding: aluminum magnesium braid
  • Supported Tape width: 480 Mbit/s
  • Nominal Attenuation: 7.5m: 0.5-400 MHz< 8.11 db
  • Minimum bend radius: 16 mm (0.63 in)
  • Operating temperature: 0°C - 60°C (32°F - 140°F)
  • Storage temperature: 0 °C - 60°C (32°F - 140°F)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)