• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Transparent incl. bend relief 41755

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Lindy USB 2.0 cable A/B, transparent, 5 m

  • USB-cable, USB 2.0 compatible
  • High/Full/Low Speed USB double shielded, type approval, up to 480 MBit/s.
  • LINDY Design, transparent with red kink protection
  • This text is machine translated.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Transparent

Cable length

5.00 m

Cable features

incl. bend relief

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Video transmission possible

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1837424 LINDY USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Transparent incl. bend relief 41755

User & Safety Instructions

User & Safety Instructions 1837424 LINDY USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Transparent incl. bend relief 41755

Warranty Terms

Warranty Terms 1837424 LINDY USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Transparent incl. bend relief 41755

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)