• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.00 m Black 36741

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 1m USB 3.0 type A to B cable, Anthra Line

  • Professional USB 3.0 type A connector on B plug cable for high-performance commercial AV and IT applications
  • Supports data rates of up to 5 Gbit/s
  • Robust PVC housing with gold-plated contacts and plug-in sleeves
  • 2-way shielded cable with corrosion-resistant, tin-plated copper conductor
  • Super-speed, USB 3.0, 5 Gbit/s

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

1.00 m

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen connector B (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1848246 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.00 m Black 36741

User & Safety Instructions

User & Safety Instructions 1848246 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.00 m Black 36741

Warranty Terms

Warranty Terms 1848246 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.00 m Black 36741

Description

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line USB 3.0 type A connector on B plug cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized.

The Anthra Line USB 3.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, gold-plated contacts and plug-in sleeves.

Datenubertragungsgeschwindgkeiten of up to 5 Gbit/s enables a quick and smooth transfer large data volume.

This text is machine translated.

Features

  • Connector A: USB 3.0 plug type A
  • Connector B: USB 3.0 connector type B
  • Housing material: PVC
  • Coating of connector: Gold.
  • Pin Design: copper
  • Coating of the Pins: Gold.
  • Standard: USB 3.0
  • Colour: Black
  • Type: round
  • Sheath diameter: 5.5mm (0.22 in)
  • Sheath material: PVC
  • Conductor material: tin-plated copper
  • Conductor dimensions: 24/28/30 AWG
  • Shielding: aluminum braid 85%
  • Supported Tape width: 5 Gbit/s
  • Nominal Attenuation: 0.5MHz-7.5 GHz< 25 DB
  • Minimum bend radius: 48 mm (1.01 in)
  • Operating temperature: 0°C - 60°C (32°F - 140°F)
  • Storage temperature: 0 °C - 60°C (32°F - 140°F)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)