• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 3.2 2nd Gen USB-A plug, USB-A socket 35.00 m Black 43357

1/4
Product type
USB cable
Cable specs
USB 3.2 2nd Gen
Version
Cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 35m USB 3.2 Gen 2 type A hybrid cable

  • 35m USB 3.2 Gen 2 extension with data rates up to 10Gbit/s.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 2nd Gen

Version

Cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

35.00 m

Signal flow

Unidirectional (A→B)

Shielding

Shielding film

Cable design

Round

Connection type

USB 3.2 Gen 2 (USB 3.1)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207796 LINDY USB cable USB 3.2 2nd Gen USB-A plug, USB-A socket 35.00 m Black 43357

Warranty Terms

Warranty Terms 3207796 LINDY USB cable USB 3.2 2nd Gen USB-A plug, USB-A socket 35.00 m Black 43357

Description

The LINDY USB 3.2 hybrid cable transmits the USB signal over a distance of up to 35 m over larger distances than standard copper cables. Thus, high data transfer rates of up to 10 Gbit/s are supported and is also guaranteed the downward compatibility with USB 2.0 devices. Due to its low electromagnetic interference (EMC) and radio frequency interference (RFI), it can be used in sensitive environments. It is flexible and light and therefore optimal for laying, for example in cable channel.

This hybrid cable supports different USB devices such as storage media or webcams. It is compatible with 4K USB 3.2/3.1 webcams and video conferencing systems and can be used to extend the signal.

The USB socket type A allows the connection of a screw-in USB cable for a secure connection of the USB device. The power is supplied via the USB bus; additionally, there is the option to connect the integrated USB cable type A to a USB power supply (not included) if you are using a USB device with Hohem power requirement.

Information via USB 3.0, USB 3.1 & USB 3.2

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with one another if they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates of up to 5 Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbps

This text is machine translated.

Scope of delivery

  • LINDY 35m USB 3.2 Gen 2 Type A hybrid cable with 0.7m USB cable for power supply (Tyo A plug), manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)