Security datasheet 752879 Liqui Moly 1611 Rust remover 600 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Extra-fast-acting rust remover. Resolves fasteners and nuts in a short period of time. It penetrates even the most narrow fit. Rust is infiltrates and resolved. Rusted and corroded metal parts such as screws, bolts, and other moving parts.
This text is machine translated.
Description
Extra-fast-acting rust remover. Resolves fasteners and nuts in a short period of time. It penetrates even the most narrow fit. Rust is infiltrates and resolved. Rusted and corroded metal parts such as screws, bolts, and other moving parts.