Security datasheet 752880 Liqui Moly 1612 Rust remover 300 ml
Signal word
Danger
GHS / H Statements
H 317: May cause an allergic skin reaction
H 222: Extremely flammable material
H 304: May be fatal if swallowed and enters airways
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Extra-fast-acting rust remover. Releases seized screws and nuts in the shortest time. It penetrates even the most narrow fit. Rust is infiltrates and resolved. Suitable for rusted and corroded metal parts such as screws, bolts, and other moving parts.
This text is machine translated.
Description
Extra-fast-acting rust remover. Releases seized screws and nuts in the shortest time. It penetrates even the most narrow fit. Rust is infiltrates and resolved. Suitable for rusted and corroded metal parts such as screws, bolts, and other moving parts.