H 304: May be fatal if swallowed and enters airways
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 317: May cause an allergic skin reaction
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Excellent lubricant for all moving parts. It penetrates even the most narrow fit. Rust is infiltrates and resolved. MoS2 Rust Remover prevents quietschgerausche and keeps moving parts permanently smoothly. Prevents corrosion and oxidation. Eindringend quickly, neutral vis-à-vis plastics, paints and metals. It displaces water, low friction values by MoS2 hard lubricant. Rusted and corroded metal parts such as screws, bolts and other moving parts.
This text is machine translated.
Description
Excellent lubricant for all moving parts. It penetrates even the most narrow fit. Rust is infiltrates and resolved. MoS2 Rust Remover prevents quietschgerausche and keeps moving parts permanently smoothly. Prevents corrosion and oxidation. Eindringend quickly, neutral vis-à-vis plastics, paints and metals. It displaces water, low friction values by MoS2 hard lubricant. Rusted and corroded metal parts such as screws, bolts and other moving parts.