Security datasheet 752893 Liqui Moly 1641 Rust remover 300 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 304: May be fatal if swallowed and enters airways
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
High-tech rust remover with special, novel properties. Extremely good creep capacity and the lubrication effect of the ceramic particles free rusted parts quickly from one another. Supports and accelerates the effect is achieved by the cold metal parts to be solved in addition shrinking. Rusted and corroded metal parts such as screws, bolts, and other moving parts.
This text is machine translated.
Description
High-tech rust remover with special, novel properties. Extremely good creep capacity and the lubrication effect of the ceramic particles free rusted parts quickly from one another. Supports and accelerates the effect is achieved by the cold metal parts to be solved in addition shrinking. Rusted and corroded metal parts such as screws, bolts, and other moving parts.