• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 3077 Brake anti-squeal paste 100 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 109.90)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bremsen-Antiquietschpaste

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Brake anti-squeal paste

Content

100 g

Use

Aluminium

Documents & Downloads

Security datasheet

Security datasheet 752914 Liqui Moly 3077 Brake anti-squeal paste 100 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately

Description

Synthetic special lubricant for the brake system. Extremely adhesive active, de-icing salt and water-resistant. Prevents and eliminates bremsen-quietsch noises, the brake calliper piston or resting points and brake pad may occur. Ensures the function of the entire brake system, as well as the hard welding or rusting of the rims on the wheel hub. Temperature range: - 40 °C to + 1200 °C. Geeinget for the entire brake system to the disc brake pads, bolts, pins, as well as system with drum brakes. Separating paste for centering rings on aluminum rims, connection points between the rims and wheel hubs, as well as other plug and screw connections.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)