H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Synthetic special lubricant for the brake system. Extremely adhesive active, de-icing salt and water-resistant. Prevents and eliminates bremsen-quietsch noises, the brake calliper piston or resting points and brake pad may occur. Ensures the function of the entire brake system, as well as the hard welding or rusting of the rims on the wheel hub. Temperature range: - 40 °C to + 1200 °C. Geeinget for the entire brake system to the disc brake pads, bolts, pins, as well as system with drum brakes. Separating paste for centering rings on aluminum rims, connection points between the rims and wheel hubs, as well as other plug and screw connections.
This text is machine translated.
Description
Synthetic special lubricant for the brake system. Extremely adhesive active, de-icing salt and water-resistant. Prevents and eliminates bremsen-quietsch noises, the brake calliper piston or resting points and brake pad may occur. Ensures the function of the entire brake system, as well as the hard welding or rusting of the rims on the wheel hub. Temperature range: - 40 °C to + 1200 °C. Geeinget for the entire brake system to the disc brake pads, bolts, pins, as well as system with drum brakes. Separating paste for centering rings on aluminum rims, connection points between the rims and wheel hubs, as well as other plug and screw connections.