• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 6106 Stone chip protection 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Stone chipping protective gray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Stone chip protection

Content

1 l

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 1373734 Liqui Moly 6106 Stone chip protection 1 l

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 332: Harmful if inhaled
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 315: Causes skin irritation
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Solvent-based, flexible and thick coating mass with the optimum coverage capacity. After the by drying the coating provides an abrasion-resistant corrosion protection with good Stone chipping protective properties and an excellent anti-drone effect. Wet in wet paint, PVC-compatible. Coloring by mixing of the original car body paint. For renewal and supplement the factory rockfall protection at the rear apron, spoilers, front parts, Schwellern etc. for spraying of structured surfaces.

This text is machine translated.

Features

  • Good hiding power
  • Quick paint
  • Extremely high UV resistance
  • After Durchtrocknung very well sharpened
  • Good anti-drone effect
  • Solvent resistant (after complete Durchtrocknung)
  • Can be mixed with paint up to a maximum of 30%, so that paint damage less visible are
  • Wet in wet paint
  • PVC-compatible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)