Security datasheet 1373724 Liqui Moly 6110 Stone chip protection 1 l
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 332: Harmful if inhaled
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 315: Causes skin irritation
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Solvent-based, flexible and thick coating mass with the optimum coverage capacity. After the by drying the coating provides an abrasion-resistant corrosion protection with good Stone chipping protective properties and an excellent anti-drone effect. Wet in wet paint, PVC-compatible. Coloring by mixing of the original car body paint. For renewal and supplement the factory rockfall protection at the rear apron, spoilers, front parts, Schwellern etc. for spraying of structured surfaces.
This text is machine translated.
Features
Wet in wet paint
PVC contractually
Solvent resistant (after complete Durchtrocknung)
Good hiding power
Extremely high UV resistance
After Durchtrocknung very well sharpened
High wear resistance
Description
Solvent-based, flexible and thick coating mass with the optimum coverage capacity. After the by drying the coating provides an abrasion-resistant corrosion protection with good Stone chipping protective properties and an excellent anti-drone effect. Wet in wet paint, PVC-compatible. Coloring by mixing of the original car body paint. For renewal and supplement the factory rockfall protection at the rear apron, spoilers, front parts, Schwellern etc. for spraying of structured surfaces.