Security datasheet 1373707 Liqui Moly 6112 Underbody protection 1 l
Security datasheet 1373707 Liqui Moly 6112 Underbody protection 1 l
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Anti-corrosion agent, which forms a tough, closed protective film when dried. The bitumenhal coating material has a good anti-drone effect and high abrasion resistance. High solids content. Cannot be painted over. For Covering paint mist in the wheel run, as well as for repairing or adding to existing coatings of vehicle floors.
This text is machine translated.
Features
High wear resistance
Stone chip cover
To protect the underside of the vehicle
For Covering flight color in the wheel run after accident repairs
Excellent stability.
Description
Anti-corrosion agent, which forms a tough, closed protective film when dried. The bitumenhal coating material has a good anti-drone effect and high abrasion resistance. High solids content. Cannot be painted over. For Covering paint mist in the wheel run, as well as for repairing or adding to existing coatings of vehicle floors.
This text is machine translated.
Features
High wear resistance
Stone chip cover
To protect the underside of the vehicle
For Covering flight color in the wheel run after accident repairs