H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 243: Take precautionary measures against static discharge
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 501: Dispose of contents/container at …
Description
Bitumen free corrosion protection, the elastic protective coating forms, with good anti-drone effect and very high abrasion resistance. Can be painted over and quick-drying. Good adhesion to the cleaned underbody and painted surfaces. High solid content. For the coating of repair parts, such as fender, wheel arch, undercarriage, sills, as well as front and rear aprons. The Entdrohnen of wheel arches, as well as from density and cover Repair Centers.
This text is machine translated.
Description
Bitumen free corrosion protection, the elastic protective coating forms, with good anti-drone effect and very high abrasion resistance. Can be painted over and quick-drying. Good adhesion to the cleaned underbody and painted surfaces. High solid content. For the coating of repair parts, such as fender, wheel arch, undercarriage, sills, as well as front and rear aprons. The Entdrohnen of wheel arches, as well as from density and cover Repair Centers.