• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Blechdose Cable grease 1 l

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable grease

Capacity

1 l

Content

1 l

Documents & Downloads

Datasheet

Datasheet 1373704 Liqui Moly Blechdose Cable grease 1 l

Security datasheet

Security datasheet 1373704 Liqui Moly Blechdose Cable grease 1 l

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

High-quality lubricant for lubrication and conservation of wire rope. An excellent corrosion protection allows the use of the product as cavity sealing for the automotive sector. Corresponds to the following specifications and standards, DIN EN 12385-8: O-standard DSB 80. For preventive lubrication, After lubrication and conservation of wire rope. Rope Fat is also ideal for hollow space preservation of vehicles. The respective manufacturer regulations have to be observed.

This text is machine translated.

Hints

Note: The product should always be above freezing point is stored and transported.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)