Security datasheet 1373733 Liqui Moly Chain spray 200 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H 304: May be fatal if swallowed and enters airways
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
The spruhbare form and the excellent creep resistance, the chain spray into the entlegenste lubrication point. After the Volatilization of the solvent remains an extremely solid, soft lubricant film, whose spinning strength mainly for high-traffic and fast-running chains. Cold, heat and water-resistant, for O-Ring chains. Friction and wear, prevents chain elongation at high-performance motorcycles. Initial and maintenance lubrication of power transmitting chains. Particularly suited to use in dusty, dirty and corrosive atmosphere. Through extremely good adhesion of especially for highly stressed, fast running chains.
The spruhbare form and the excellent creep resistance, the chain spray into the entlegenste lubrication point. After the Volatilization of the solvent remains an extremely solid, soft lubricant film, whose spinning strength mainly for high-traffic and fast-running chains. Cold, heat and water-resistant, for O-Ring chains. Friction and wear, prevents chain elongation at high-performance motorcycles. Initial and maintenance lubrication of power transmitting chains. Particularly suited to use in dusty, dirty and corrosive atmosphere. Through extremely good adhesion of especially for highly stressed, fast running chains.
This text is machine translated.
Features
Excellent cold, heat and water-resistant
Reduces chain elongation
Excellent adhesion
Excellent protection against corrosion
Friction and wear
Excellent creep capability
The highest printing capacity
Abrasion-resistant.
What kind of Lubricants & Grease are you looking for?