• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Chain spray 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 42.48)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chain spray

  • Reduces chain lengthening
  • Excellent adhesion
  • Friction- and wear-reducing
  • Excellent creep capacity
  • Spin-resistant
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Chain spray lubricant

Capacity

400 ml

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 1169243 Liqui Moly Chain spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 222: Extremely flammable material
  • H 304: May be fatal if swallowed and enters airways
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The spruhbare form and the excellent creep resistance, the chain spray into the entlegenste lubrication point. After the Volatilization of the solvent remains an extremely solid, soft Schmierstoffilm, whose spinning strength mainly for high-traffic and fast-running chains. Cold, heat and water-resistant, for O-Ring chains. Friction and wear, prevents chain elongation at high-performance motorcycles. Initial and maintenance lubrication of power transmitting chains. Particularly suited to use in dusty, dirty and corrosive atmosphere. Through extremely good adhesion of especially for highly stressed, fast running chains.

This text is machine translated.

Features

  • Excellent cold, hot and splash-proof
  • Reduces chain lengthening
  • Excellent adhesion
  • Excellent protection against corrosion
  • Friction- and wear-reducing
  • Excellent creep capacity
  • Highest pressure absorption capacity
  • Spin-resistant

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)