• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly LM 48 Assembly Paste 1 kg

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 119.99)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Paste

Capacity

1 kg

Content

1 kg

Heat resistance

-35 to +450 °C

Documents & Downloads

Security datasheet

Security datasheet 1169249 Liqui Moly LM 48 Assembly Paste 1 kg

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

High-performance MoS2-paste for extreme conditions. It is also liable to seemingly smooth surfaces. The rub of bearings and sliding guides, when pressing of pins and bushings, when winding up of rolling bearing rings prevents the running-in damage and Fressspuren. The basic lubrication, prevents running-in damage. "For life" lubrication of joints and small components. Temperature range: -35 to + 450 °C. For Installation, repair and maintenance in all areas of technology.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)